
Surface mount tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features 10% tolerance, 230mΩ ESR, and 5.5µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) chip package with SMD/SMT termination. RoHS compliant.
Kemet B45197A5226K409 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A5226K409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
