This 22uF capacitor is a molded component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance tolerance of 20% and is rated for a DC voltage of 25V. The capacitor's dissipation factor is 6% and its equivalent series resistance is 230mR.
Kemet B45197A5226M409 technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A5226M409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.