This 22uF tantalum capacitor has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 35V with a tolerance of 10%. It has a lead-free termination and is packaged in a 2917 case code, suitable for surface mount technology (SMT). The capacitor features a low dissipation factor of 6% and an equivalent series resistance (ESR) of 260mR. It is RoHS compliant and available in quantities of 750 per reel.
Kemet B45197A6226K409 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 0.26R |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A6226K409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.