Kemet B45294R1227M409 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 139uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet B45294R1227M409 to view detailed technical specifications.
No datasheet is available for this part.