
The Kemet B45396R0687K509 is a solid tantalum capacitor with a capacitance of 680uF and a voltage rating of 4V. It has a tolerance of 10% and is packaged in an E case with SMD/SMT termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead-free.
Kemet B45396R0687K509 technical specifications.
| Capacitance | 680uF |
| Package/Case | E |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Free | Lead Free |
| Leakage Current | 27.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45396R0687K509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.