Kemet B76006D3379M040 technical specifications.
| Capacitance | 330uF |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 208uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B76006D3379M040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.