Kemet B76006D3379M045 technical specifications.
| Capacitance | 330uF |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B76006D3379M045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.