Kemet B76006V2279M045 technical specifications.
| Capacitance | 220uF |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 139uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B76006V2279M045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.