Kemet B76010D1079M080 technical specifications.
| Capacitance | 100uF |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B76010D1079M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.