Kemet BK-0603LL220TK technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Impedance | 22R |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet BK-0603LL220TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
