Surface mount multilayer ceramic capacitor with 0.1µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a 15% temperature coefficient. Operating temperature range spans from -55°C to 85°C. This two-terminal component offers ±10% tolerance and is RoHS compliant.
Kemet C0201C104K9PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0201C104K9PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.