Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 25V DC rated voltage. Features C0G dielectric, 5% tolerance, and an operating temperature range of -55°C to 125°C. Constructed with a flat ceramic body, tin matte contact plating, and SMD/SMT termination. Packaged in a 0201 case code (0.6mm length, 0.3mm width, 0.3mm height) on tape and reel. RoHS compliant with extreme low ESR.
Kemet C0201C120J3GACTU technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0201C120J3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
