
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 25V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 0201 (0603 metric) case size component offers 5% tolerance and is designed for surface mount (SMD/SMT) applications. Packaged in tape and reel, it boasts extreme low ESR and is RoHS compliant.
Kemet C0201C220J3GACTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0201C220J3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
