General purpose ceramic chip capacitor featuring 27pF capacitance and a 25V DC rating. This surface mount component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. The 0201 (0603 metric) case code offers a compact footprint with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. A ±5% tolerance and 0.1% dissipation factor ensure precise application suitability.
Kemet C0201C270J3GACTU technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0201C270J3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.