Kemet C0402C100C3GACTU technical specifications.
| Capacitance | 10pF |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C100C3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.