10pF, 16V multilayer ceramic capacitor (MLCC) with C0G dielectric. Features 5% tolerance, 0402 (1005 metric) surface mount case code, and extreme low ESR. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Kemet C0402C100J4GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C100J4GACTU to view detailed technical specifications.
No datasheet is available for this part.