Kemet C0402C100K5GACAUTO technical specifications.
| Package/Case | 0402 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C100K5GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.