Multilayer ceramic capacitor, 10pF capacitance, 50V voltage rating, and 10% tolerance. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in a 0402 (1005 metric) case size with a maximum height of 0.5mm. Designed with extreme low ESR and supplied on tape and reel.
Kemet C0402C100K5GALTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0402C100K5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.