
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 25V DC rating. Features C0G dielectric for stable performance across temperature (-55°C to 125°C) and a tight 1% tolerance. Packaged in a compact 0402 (1005 metric) SMD case with a 0.3mm lead pitch, this lead-free, RoHS compliant component offers extreme low ESR and is supplied on tape and reel.
Kemet C0402C101F3GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101F3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
