General purpose ceramic chip capacitor with 100pF capacitance and 50V DC rated voltage. Features a C0G/NP0 dielectric for excellent temperature stability, operating from -55ºC to +125ºC. This 2-terminal component has a compact 0402 (1005 mm) package size with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Ideal for applications requiring precise capacitance and reliable performance across a wide temperature range.
Kemet C0402C101F5GAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C101F5GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.