Surface mount multilayer ceramic capacitor with 100pF capacitance and 50V DC rating. Features C0G dielectric, 1% tolerance, and a 0402 (1005 metric) case size. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C0402C101F5GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101F5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.