Kemet C0402C101F5GALTU technical specifications.
| Capacitance | 100pF |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | Wraparound |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0402C101F5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.