100pF, 100V X8R multilayer ceramic capacitor with 5% tolerance. Features a 0402 (1005 metric) surface mount package, 150°C maximum operating temperature, and extreme low ESR. Constructed from ceramic dielectric material, this lead-free component is supplied on tape and reel.
Kemet C0402C101J1HACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8R HT150C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101J1HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.