General purpose ceramic chip capacitor with 100pF capacitance and 25V DC rated voltage. Features a ±5% tolerance and C0G/NP0 dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 2-terminal component measures 0.04 inches (1 mm) in length, 0.02 inches (0.5 mm) in width, and 0.02 inches (0.5 mm) in height, supplied on a 13" reel.
Kemet C0402C101J3GAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C101J3GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.