
Automotive-grade multilayer ceramic capacitor (MLCC) with 100pF capacitance and 5% tolerance. Features a 50V DC rating, C0G dielectric, and a 0402 (1005 metric) surface-mount case code. Operates from -55°C to 125°C with extreme low ESR and is RoHS compliant.
Kemet C0402C101J5GACAUTO technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101J5GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
