
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 50V DC rating. Features X8R dielectric for high temperature operation up to 150°C, with a tolerance of 10%. This surface mount component is housed in a 0402 (1005 metric) case, measuring 0.039" L x 0.02" W x 0.022" T. Designed for extreme low ESR and packaged on tape and reel, it is lead-free and RoHS compliant.
Kemet C0402C101K5HACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C101K5HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.