Automotive-grade multilayer ceramic capacitor with 0.001µF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with 5% capacitance tolerance. This 0402 SMD component offers extreme low ESR and a 2-terminal configuration. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
Kemet C0402C102J1GACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C102J1GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.