Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 50V DC rated voltage. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a tight 5% capacitance tolerance. Designed for surface mount (SMD) applications with a compact 0402 package size (1mm length, 0.5mm width, 0.5mm height) and two terminals. Offers extreme low ESR for efficient operation in automotive environments.
Kemet C0402C102J5GACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C102J5GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.