0.001µF, 100V multilayer ceramic capacitor with C0G dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This 2-terminal surface-mount device measures 1mm in length, 0.5mm in width, and 0.5mm in height. Designed for automotive applications.
Kemet C0402C102K1GECAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C102K1GECAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.