Surface mount multilayer ceramic capacitor with 1nF capacitance and 25V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 0402 (1005 metric) case code. Operating temperature range from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant.
Kemet C0402C102K3RACAUTO technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C102K3RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.