Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V DC rated voltage. Features X8R dielectric for operation up to 150°C and down to -55°C, with a 10% tolerance. Packaged in a 0402 (1005 metric) surface mount case with lead-free, RoHS compliant terminations. Designed for high temperature applications with extreme low ESR and a dissipation factor of 2.5%.
Kemet C0402C102K5HACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C102K5HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.