Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10V DC voltage rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in a 0402 (1005 metric) case code with 10% tolerance and a 5% dissipation factor. Packaged on tape and reel, it is RoHS compliant.
Kemet C0402C102K8RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C102K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.