Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This component offers a capacitance of 10nF with a ±10% tolerance and a 16V DC rated voltage. Housed in a compact 0402 (1005 metric) case code, it measures 1mm in length, 0.5mm in width, and 0.5mm in height. The capacitor is supplied on tape and reel, with a dissipation factor of 3.5%.
Kemet C0402C103K4RALTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMD Comm X7R SnPb |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0402C103K4RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.