
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed with ceramic material in a 0402 surface mount package, measuring 1mm length, 0.5mm width, and 0.5mm height. Offers 10% tolerance and 2.5% dissipation factor, supplied on tape and reel.
Kemet C0402C103K5RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 300um |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 558.8um |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C103K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.