Surface mount ceramic capacitor featuring X7R dielectric for general purpose applications. This chip capacitor offers 10nF capacitance with a ±10% tolerance and a 10V DC rated voltage. Encased in a compact 0402 (1005) package, it operates across a wide temperature range of -55°C to +125°C. The component is RoHS compliant and supplied on a 7" reel.
Kemet C0402C103K8RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C103K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.