
Surface mount ceramic chip capacitor, 100nF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X7R dielectric, 0402 (1005 metric) case code, and operates from -55°C to +125°C. Constructed with ceramic material, it offers a dissipation factor of 3.5% and meets AEC-Q200 automotive standards. Dimensions are 1mm length, 0.5mm height, and 0.5mm depth.
Kemet C0402C104K4RACAUTO technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104K4RACAUTO to view detailed technical specifications.
No datasheet is available for this part.