
Surface mount ceramic chip capacitor with 100nF capacitance and 16V voltage rating. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. This general-purpose component is housed in a compact 0402 (1005) case code with a ±10% tolerance. RoHS compliant and lead-free, it is supplied on a 7" reel.
Kemet C0402C104K4RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Lead Pitch | 300um |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Thickness | 558.8um |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
