Multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric material, offering a temperature coefficient of 15% across an operating range of -55°C to 125°C. This surface mount component is housed in a 0402 package with a length of 1mm, width of 0.5mm, and height of 0.5mm. Contact plating consists of tin and lead.
Kemet C0402C104K4RAL7867 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Lead |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0402C104K4RAL7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.