General purpose ceramic chip capacitor with 0.1µF capacitance and 6.3V DC rated voltage. Features X5R dielectric for stable performance across a -55ºC to +85ºC operating temperature range. This 2-terminal component is housed in a compact 0402 (1005 mm) package, measuring 1mm in length and 0.5mm in width and height. Offered on a 13" reel with ±10% capacitance tolerance.
Kemet C0402C104K8PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C104K8PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.