Surface mount multilayer ceramic capacitor with 0.1µF capacitance and 10V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. Two terminals, 0.5mm height, 0.5mm width, and 1mm length.
Kemet C0402C104K8RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C104K8RAC7867 to view detailed technical specifications.
No datasheet is available for this part.