General purpose ceramic chip capacitor, 0.1µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X7R dielectric with an operating temperature range of -55ºC to +125ºC. This two-terminal component measures 1mm in length, 0.5mm in width, and 0.5mm in height, supplied on a 13" reel.
Kemet C0402C104K9RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C104K9RAC7867 to view detailed technical specifications.
No datasheet is available for this part.