Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rating. Features Y5V dielectric material, offering a wide tolerance of -20% to 80%. This surface mount component is housed in a compact 0402 (1005 metric) SMD package, measuring 1mm x 0.5mm x 0.5mm. Operating temperature range is -30°C to 85°C, with a dissipation factor of 7%. Lead-free and RoHS compliant.
Kemet C0402C104Z4VAC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C104Z4VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
