Multilayer ceramic capacitor with 1µF capacitance and 10V DC rated voltage. Features X5R dielectric with ±15% temperature coefficient. Operates across a -55°C to +85°C temperature range. Surface mount package with 0402 dimensions.
Kemet C0402C105K8PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C105K8PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.