
Surface mount ceramic chip capacitor, 1µF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 0402 (1005 mm) case size with a maximum operating temperature of 85°C and a minimum of -55°C. This lead-free, RoHS-compliant component is supplied on a 7" reel.
Kemet C0402C105K9PACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C105K9PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
