Multilayer Ceramic Capacitor (MLCC) with 11pF capacitance and 25V DC voltage rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 0.1% dissipation factor. Surface mountable in a 0402 (1005 metric) case code, this component operates from -55°C to 125°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kemet C0402C110J3GACTU technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C110J3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.