
Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 10V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and an operating temperature range of -55°C to 125°C. This surface mount component is housed in a compact 0402 (1005 metric) case with dimensions of 1mm x 0.5mm x 0.5mm. Packaged on tape and reel for automated assembly, it offers extreme low ESR and is lead-free and RoHS compliant.
Kemet C0402C120J8GACTU technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C120J8GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.