This 0.12uF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a multilayer ceramic capacitor with a DC rated voltage of 100V. The capacitor is packaged in a 0402 package with dimensions of 0.5mm width and 1mm length, and 0.5mm height. It is a passive component and a type of ceramic capacitor.
Kemet C0402C121G1GACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C121G1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.