Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 50V DC rated voltage. Features X7R dielectric and 10% tolerance, housed in a compact 0402 (1005 metric) SMD/SMT package. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kemet C0402C123K5RACTU technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C123K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.