
1.2pF 50V C0G multilayer ceramic capacitor (MLCC) in a 0402 surface mount package. Features 0.1pF tolerance, operating temperature range of -55°C to 125°C, and extreme low ESR and ESL for high ripple current capability and thermal stability. Dimensions are 1 x 0.5 x 0.5 mm with ±0.05 mm tolerances.
Kemet C0402C129B5GACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.5 |
| Capacitance | 1.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -8.33% |
| Technology | Standard |
| Positive Capacitance Tolerance | 8.33% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Extreme Low ESR and ESL| High Ripple Current Capability|High Thermal Stability |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402C129B5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.