1.3pF, 50V multilayer ceramic capacitor (MLCC) featuring C0G dielectric for exceptional stability. This surface mount component offers a low dissipation factor of 0.1% and operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0402 (1005 metric) SMD package, it measures 1mm in length and 0.5mm in width and height. Delivered on tape and reel, this lead-free and RoHS compliant capacitor is ideal for demanding applications.
Kemet C0402C139C5GACTU technical specifications.
| Capacitance | 1.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C139C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.